1607918 | Phoenix Contact

Receptacle, 25 mm², AWG 4, crimp connection, silver-plated, 1607918

Order No.: 62P4312
EAN: 4046356272896
MPN:
1607918
SL-1CKS030
Series: SL
1607918 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
89.7974 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
89.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.7974 €

Socket contact, 1607918, Phoenix Contact

Crimp contact, Turned, Contact diameter: 10 mm, Crimp range: 25 mm² - 25 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 4
Insulation diameter 8-11 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 25 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei