1607919 | Phoenix Contact

Receptacle, 35 mm², AWG 2, crimp connection, silver-plated, 1607919

Order No.: 62P4313
EAN: 4046356272902
MPN:
1607919
SL-1CKS040
Series: SL
1607919 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
92.4392 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
92.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
92.4392 €

Socket contact, 1607919, Phoenix Contact

Crimp contact, Turned, Contact diameter: 10 mm, Crimp range: 35 mm² - 35 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 2
Insulation diameter 9-13 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 35 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei