1618239 | Phoenix Contact

Receptacle, 0.06-0.25 mm², AWG 28-24, crimp connection, nickel-plated/gold-plated, 1618239

Order No.: 62P4475
EAN: 4046356736459
MPN:
1618239
ST-10KS010
Series: ST
1618239 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 10 days: 5,200 pcs.
Leadtime: 2 Weeks **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9873 €
50 pcs.
1.8207 €
100 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1618239, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.06 mm² - 0.25 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 28-24
Insulation diameter 1,1-2,13 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,06-0,25 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei