1621574 | Phoenix Contact

Pin contact, 0.08-0.25 mm², crimp connection, gold-plated, 1621574

Order No.: 62P4052
EAN: 4046356937252
MPN:
1621574
SF-08KP010
Series: SF
1621574 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 10 days: 400 pcs.
Leadtime: 2 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1621574, Phoenix Contact

Crimp contact, Turned, Contact diameter: 0.8 mm, Crimp range: 0.08 mm² - 0.25 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
Insulation diameter 0,75-1,25 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vergoldet
Cable cross-section 0,08-0,25 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei