1621575 | Phoenix Contact
Pin contact, 0.34-0.5 mm², AWG 22-20, crimp connection, gold-plated, 1621575
Unit Price (€ / pc.)
1.4280 € *
Available: 0 pcs.
Available in 10 days: 600 pcs.
Leadtime: 2 Weeks **
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4280 €
10 pcs.
1.3090 €
50 pcs.
1.1900 €
100 pcs.
1.0710 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1621575, Phoenix Contact
Crimp contact, Turned, Contact diameter: 0.8 mm, Crimp range: 0.34 mm² - 0.5 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 22-20 | |
Insulation diameter | 1,06-1,53 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink-Legierung | |
contact surface | vergoldet | |
Cable cross-section | 0,34-0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |