1621576 | Phoenix Contact

Receptacle, 0.25-1.0 mm², AWG 24-18, crimp connection, gold-plated, 1621576

Order No.: 62P4064
EAN: 4046356937221
MPN:
1621576
SF-20KS021
Series: SF
1621576 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.7846 € *
Available: 49 pcs.
Available in 10 days: 2,600 pcs.
Leadtime: 2 Weeks **
Total Price:
2.78 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7846 €
10 pcs.
2.5585 €
50 pcs.
2.3324 €
100 pcs.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1621576, Phoenix Contact

Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 0.25 mm² - 1 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-18
Insulation diameter 1,5-3,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink-Legierung
contact surface vergoldet
Cable cross-section 0,25-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei