1621581 | Phoenix Contact

Pin contact, 2.5-4.0 mm², AWG 14-12, crimp connection, gold-plated, 1621581

Order No.: 62P4062
EAN: 4046356937214
MPN:
1621581
SF-20KP023
Series: SF
1621581 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.5470 € *
Available in 5 Days: 2,900 pcs. - if ordered today
Total Price:
1.55 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5470 €
10 pcs.
1.4280 €
50 pcs.
1.2971 €
100 pcs.
1.1662 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1621581, Phoenix Contact

Crimp contact, Turned, Contact diameter: 2 mm, Crimp range: 2.5 mm² - 4 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 2.5-4.0 mm²
AWG cross-section AWG 14-12
Contact connection crimp connection
Contact material copper zinc alloy
contact surface gold-plated
Insulation diameter 2.85-3.9 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No