1623379 | Phoenix Contact
Receptacle, 4.0-6.0 mm², AWG 12-10, crimp connection, nickel-plated/gold-plated, 1623379
Unit Price (€ / pc.)
8.3657 € *
Available: 0 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.6993 €
50 pcs.
7.0091 €
100 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1623379, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 4 mm² - 6 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12-10 | |
Insulation diameter | 3,6-7,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 4,0-6,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |