1623385 | Phoenix Contact
Pin contact, 10 mm², AWG 8, crimp connection, nickel-plated/gold-plated, 1623385
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2003 €
50 pcs.
4.7243 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1623385, Phoenix Contact
Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 10 mm² - 10 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 8 | |
Insulation diameter | 4,5-7,9 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupfer-Zink | |
contact surface | vernickelt/vergoldet | |
Cable cross-section | 10 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |