1623386 | Phoenix Contact

Pin contact, 16 mm², AWG 6, crimp connection, nickel-plated/gold-plated, 1623386

Order No.: 62P3961
EAN: 4055626195285
MPN:
1623386
SB-36KP005
Series: SB
1623386 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.64 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6406 €
10 pcs.
5.2003 €
50 pcs.
4.7243 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1623386, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 3.6 mm, Crimp range: 16 mm² - 16 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 6
Insulation diameter 6-7,9 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 16 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei