1623604 | Phoenix Contact

Receptacle, 0.34-0.5 mm², AWG 22-20, crimp connection, nickel-plated/gold-plated, 1623604

Order No.: 62P3955
EAN: 4055626285931
MPN:
1623604
SB-10KS002
Series: SB
1623604 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.8322 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.8322 €

Socket contact, 1623604, Phoenix Contact

Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.34 mm² - 0.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 22-20
Insulation diameter 0,75-2,55 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,34-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei