1623611 | Phoenix Contact

Pin contact, 0.34-0.5 mm², AWG 22-21, crimp connection, nickel-plated/gold-plated, 1623611

Order No.: 62P3951
EAN: 4055626285917
MPN:
1623611
SB-10KP002
Series: SB
1623611 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Available in 10 days: 90 pcs.
Leadtime: 2 Weeks **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1623611, Phoenix Contact

Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.34 mm² - 0.5 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Version Stiftkontakt
AWG cross-section AWG 22-21
Insulation diameter 1,8-2,55 mm
Contact connection Crimpanschluss
Contact material Kupfer-Zink
contact surface vernickelt/vergoldet
Cable cross-section 0,34-0,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei