1623612 | Phoenix Contact

Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, nickel-plated/gold-plated, 1623612

Order No.: 62P3952
EAN: 4055626195193
MPN:
1623612
SB-10KP003
Series: SB
1623612 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6541 €
50 pcs.
1.5113 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1623612, Phoenix Contact

Crimp contact, Turned, Single contact, Contact diameter: 1 mm, Crimp range: 0.5 mm² - 1 mm²

Features

  • Crimping connection: vibration- and temperature-resistant assembly
  • High tensile strength of the connection
  • Low contact resistance
  • Easy production monitoring
Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
Contact material copper-zinc
contact surface nickel-plated/gold-plated
Insulation diameter 1.8-2.55 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No