1623776 | Phoenix Contact
Pin contact, 0.08-0.22 mm², crimp connection, 1623776
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1662 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1623776, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.08 mm² - 0.22 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Ausführung | Stiftkontakt | |
Isolationsdurchmesser | 1,5-2,1 mm | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 0,08-0,22 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |