1623778 | Phoenix Contact
Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, 1623778
Unit Price (€ / pc.)
1.3685 € *
Available: 0 pcs.
Available in 10 days: 4,700 pcs.
Leadtime: 2 Weeks **
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2614 €
50 pcs.
1.1543 €
100 pcs.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1623778, Phoenix Contact
Crimp contact, Turned, Contact diameter: 1 mm, Crimp range: 0.5 mm² - 1 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 20-18 | |
Insulation diameter | 1,5-2,1 mm | |
Contact connection | Crimpanschluss | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |