1623972 | Phoenix Contact
Receptacle, 16 mm², AWG 6, crimp connection, 1623972
Unit Price (€ / pc.)
8.0206 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
8.02 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0206 €
10 pcs.
7.3780 €
50 pcs.
6.7235 €
100 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1623972, Phoenix Contact
Crimp contact, Contact diameter: 3.6 mm, Crimp range: 16 mm² - 16 mm²
Features
- Crimping connection: vibration- and temperature-resistant assembly
- High tensile strength of the connection
- Low contact resistance
- Easy production monitoring
Technical specifications
Ausführung | Buchsenkontakt | |
AWG-Leiterquerschnitt | AWG 6 | |
Kontaktanschluss | Crimpanschluss | |
Leiterquerschnitt | 16 mm² |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |