1655454 | Phoenix Contact
Receptacle, gold-plated, 1655454
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Available in 10 days: 300 pcs.
Leadtime: 1 Week **
Socket contact, 1655454, Phoenix Contact
POWER contact, For D-SUB combination inserts, For PCB assembly, Socket, Angled, Rated current: 40 A, Gold-plated
Technical specifications
Ausführung | Buchsenkontakt | |
Kontaktmaterial | Kupferlegierung | |
Kontaktoberfläche | vergoldet |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |