1655580 | Phoenix Contact

Receptacle, 0.8 mm², AWG 18, solder connection, gold-plated, 1655580

Order No.: 62P5693
EAN: 4046356029490
MPN:
1655580
VS-ST-KX-50-RG58
Series: VS-ST
1655580 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
12.8520 € *
Available: 0 pcs.
Available in 10 days: 6 pcs.
Leadtime: 2 Weeks **
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.8167 €
50 pcs.
10.7576 €
100 pcs.
9.6747 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1655580, Phoenix Contact

Coaxial contact, For D-SUB combination inserts, Solder cup, Socket, Straight, For cable RG 58, Gold-plated

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18
Insulation diameter 1-3,6 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,8 mm²
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei