1655629 | Phoenix Contact

Pin contact, 0.2 mm², AWG 24, solder connection, gold-plated, 1655629

Order No.: 62P5695
EAN: 4046356029513
MPN:
1655629
VS-ST-KX-75-RG179/187
Series: VS-ST
1655629 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
11.2336 € *
Available: 0 pcs.
Available in 10 days: 82 pcs.
Leadtime: 2 Weeks **
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.3292 €
50 pcs.
9.4010 €
100 pcs.
8.4609 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1655629, Phoenix Contact

Coaxial contact, For D-SUB combination inserts, Solder cup, Pin, Straight, For cable RG 179/187, Gold-plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 24
Insulation diameter 0,5-2,3 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,2 mm²
Logistics
Country of origin CZ
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei