1663284 | Phoenix Contact

Receptacle, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663284

Order No.: 62P0703
EAN: 4017918123093
MPN:
1663284
CK4,0-ED-2,50BU AG
Series: CK
1663284 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 10 days: 1,135 pcs.
Leadtime: 1 Week **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.7128 €
100 pcs.
3.3439 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1663284, Phoenix Contact

Turned 4.0 crimp contact, Individual female contact, Core diameter 2.50 mm², Silver-plated

Technical specifications
Ausführung Buchsenkontakt
AWG-Leiterquerschnitt AWG 14
Isolationsdurchmesser 2,2-3,45 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupferlegierung
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes