1663297 | Phoenix Contact

Receptacle, 4.0 mm², AWG 12, crimp connection, silver-plated, 1663297

Order No.: 62P0705
EAN: 4017918123109
MPN:
1663297
CK4,0-ED-4,00BU AG
Series: CK
1663297 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Available in 10 days: 9,874 pcs.
Leadtime: 2 Weeks **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6172 €
10 pcs.
4.2483 €
50 pcs.
3.8556 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1663297, Phoenix Contact

Crimp contact, Contact diameter: 4 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 4 mm² - 4 mm², AWG 12

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 12
Insulation diameter 2,85-4 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes