1663378 | Phoenix Contact
Pin contact, 1.5 mm², AWG 16, crimp connection, silver-plated, 1663378
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 10 days: 11,346 pcs.
Leadtime: 2 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9163 €
50 pcs.
0.8449 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663378, Phoenix Contact
Turned 1.6 crimp contact, Individual female contact, Core diameter 1.5 mm², Silver-plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 16 | |
Insulation diameter | 1,6-3,2 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |