1663417 | Phoenix Contact
Receptacle, 0.75 mm², AWG 18, crimp connection, silver-plated, 1663417
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 10 days: 239,159 pcs.
Leadtime: 2 Weeks **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
10 pcs.
0.9282 €
50 pcs.
0.8568 €
100 pcs.
0.7616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663417, Phoenix Contact
Crimp contact, Contact diameter: 1.6 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 0.75 mm² - 0.75 mm², AWG 18
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1,35-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |