1663420 | Phoenix Contact

Receptacle, 0.75-1.0 mm², AWG 18, crimp connection, silver-plated, 1663420

Order No.: 62P0642
EAN: 4017918123239
MPN:
1663420
CK1,6-ED-1,00BU AG
Series: CK
1663420 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.9996 € *
Available: 0 pcs.
Available in 10 days: 466,569 pcs.
Leadtime: 2 Weeks **
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9996 €
10 pcs.
0.9282 €
50 pcs.
0.8449 €
100 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1663420, Phoenix Contact

Crimp contact, Contact diameter: 1.6 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 1 mm² - 1 mm², AWG 18

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 18
Insulation diameter 1,45-2,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,75-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei