1663572 | Phoenix Contact

Pin contact, 0.5 mm², AWG 20, crimp connection, silver-plated, 1663572

Order No.: 62P0665
EAN: 4017918123383
MPN:
1663572
CK2,5-ED-0,50ST AG
Series: CK
1663572 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 10 days: 12,000 pcs.
Leadtime: 2 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4165 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1663572, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 0.5 mm² - 0.5 mm², AWG 20

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20
Insulation diameter 1,1-2,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei