1663611 | Phoenix Contact

Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663611

Order No.: 62P0685
EAN: 4017918123420
MPN:
1663611
CK2,5-ED-2,50ST AG
Series: CK
1663611 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 10 days: 52,432 pcs.
Leadtime: 2 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1663611, Phoenix Contact

Turned 2.5 crimp contact, Individual male contact, Core diameter 2.5 mm², Silver-plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14
Insulation diameter 2,2-3,45 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei