1663624 | Phoenix Contact
Pin contact, 3.0 mm², AWG 12, crimp connection, silver-plated, 1663624
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 10 days: 15,624 pcs.
Leadtime: 2 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4165 €
50 pcs.
0.3689 €
100 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1663624, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: hard-silver plated, Connection cross section: 3 mm² - 3 mm², AWG 12
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 12 | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 3,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |