1663640 | Phoenix Contact

Receptacle, 0.5 mm², AWG 20, crimp connection, silver-plated, 1663640

Order No.: 62P0663
EAN: 4017918123451
MPN:
1663640
CK2,5-ED-0,50BU AG
Series: CK
1663640 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Available in 10 days: 6,400 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1663640, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 0.5 mm² - 0.5 mm², AWG 20

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 20
Insulation diameter 1,1-2,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes