1663653 | Phoenix Contact
Receptacle, 0.75 mm², AWG 18, crimp connection, silver-plated, 1663653
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Available in 10 days: 6,965 pcs.
Leadtime: 2 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663653, Phoenix Contact
Turned 2.5 crimp contact, Individual female contact, Core diameter 0.75 mm², Silver-plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1,35-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 0,75 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |