1663679 | Phoenix Contact
Receptacle, 1.5 mm², AWG 16, crimp connection, silver-plated, 1663679
Unit Price (€ / pc.)
0.5117 € *
Available: 99 pcs.
Available in 10 days: 26,226 pcs.
Leadtime: 2 Weeks **
Total Price:
0.51 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5117 €
10 pcs.
0.4522 €
50 pcs.
0.4046 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663679, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 1.5 mm² - 1.5 mm², AWG 16
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 16 | |
Insulation diameter | 1,8-3 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |