1663695 | Phoenix Contact

Receptacle, 3.0 mm², AWG 12, crimp connection, silver-plated, 1663695

Order No.: 62P0688
EAN: 4017918123505
MPN:
1663695
CK2,5-ED-3,00BU AG
Series: CK
1663695 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1663695, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: hard-silver plated, Connection cross section: 3 mm² - 3 mm², AWG 12

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 12
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 3,0 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei