1663705 | Phoenix Contact
Receptacle, 4.0 mm², AWG 12, crimp connection, silver-plated, 1663705
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 10 days: 1,139 pcs.
Leadtime: 2 Weeks **
Total Price:
0.52 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5236 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
Socket contact, 1663705, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 4 mm² - 4 mm², AWG 12
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 12 | |
Insulation diameter | 2,85-4 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 4,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |