1663857 | Phoenix Contact
Pin contact, 1.0 mm², AWG 18, crimp connection, silver-plated, 1663857
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1663857, Phoenix Contact
Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 1 mm² - 1 mm², AWG 18
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 2,5-4,5 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | versilbert | |
Cable cross-section | 1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |