1663873 | Phoenix Contact

Pin contact, 2.5 mm², AWG 14, crimp connection, silver-plated, 1663873

Order No.: 62P0687
EAN: 4017918123543
MPN:
1663873
CK2,5-ED-2,50ST-S AG
Series: CK
1663873 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4879 €
50 pcs.
0.4284 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1663873, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: Silver-plated, Connection cross section: 2.5 mm² - 2.5 mm², AWG 14

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 14
Insulation diameter 2,5-4,5 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface versilbert
Cable cross-section 2,5 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes