1674778 | Phoenix Contact

Pin contact, 1.5 mm², AWG 16, crimp connection, gold-plated, 1674778

Order No.: 62P0681
EAN: 4017918135478
MPN:
1674778
CK2,5-ED-1,50ST AU
Series: CK
1674778 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available in 5 Days: 3,300 pcs. - if ordered today
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin contact, 1674778, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 1.5 mm² - 1.5 mm², AWG 16

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Insulation diameter 1.8-3 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 74152900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No