1674781 | Phoenix Contact
Pin contact, 0.75-1.0 mm², AWG 18, crimp connection, gold-plated, 1674781
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 10 days: 743 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pin contact, 1674781, Phoenix Contact
Turned 2.5 crimp contact, Individual male contact, Core diameter 0.75 to 1 mm², Gold-plated
Technical specifications
Version | Stiftkontakt | |
AWG cross-section | AWG 18 | |
Insulation diameter | 1,45-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,75-1,0 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |