1674794 | Phoenix Contact

Pin contact, 4.0 mm², AWG 12, crimp connection, gold-plated, 1674794

Order No.: 62P0693
EAN: 4017918135492
MPN:
1674794
CK2,5-ED-4,00ST AU
Series: CK
1674794 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 10 days: 2,383 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1674794, Phoenix Contact

Turned 2.5 crimp contact, Individual male contact, Core diameter 4.00 mm², Gold-plated

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 12
Insulation diameter 2,85-4 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 4,0 mm²
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei