1674804 | Phoenix Contact

Pin contact, 0.5 mm², AWG 20, crimp connection, gold-plated, 1674804

Order No.: 62P0666
EAN: 4017918135508
MPN:
1674804
CK2,5-ED-0,50ST AU
Series: CK
1674804 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Available in 10 days: 16,985 pcs.
Leadtime: 2 Weeks **
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5109 €
10 pcs.
2.3086 €
50 pcs.
2.1063 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin contact, 1674804, Phoenix Contact

Crimp contact, Contact diameter: 2.5 mm, Turned, Pin, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.5 mm² - 0.5 mm², AWG 20

Technical specifications
Version Stiftkontakt
AWG cross-section AWG 20
Insulation diameter 1,1-2,6 mm
Contact connection Crimpanschluss
Contact material Kupferlegierung
contact surface vergoldet
Cable cross-section 0,5 mm²
Logistics
Country of origin DE
Customs tariff number 74152900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes