1674859 | Phoenix Contact
Receptacle, 0.5 mm², AWG 20, crimp connection, gold-plated, 1674859
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Available in 10 days: 2,764 pcs.
Leadtime: 2 Weeks **
Socket contact, 1674859, Phoenix Contact
Turned 2.5 crimp contact, Individual female contact, Core diameter 0.5 mm², Gold-plated
Technical specifications
Version | Buchsenkontakt | |
AWG cross-section | AWG 20 | |
Insulation diameter | 1,1-2,6 mm | |
Contact connection | Crimpanschluss | |
Contact material | Kupferlegierung | |
contact surface | vergoldet | |
Cable cross-section | 0,5 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |