1674969 | Phoenix Contact

Receptacle, 0.14-0.37 mm², AWG 24-22, crimp connection, silver-plated, 1674969

Order No.: 62P0631
EAN: 4017918135669
MPN:
1674969
CK1,6-ED-0,37BU AU
Series: CK
1674969 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
10 pcs.
1.3447 €
50 pcs.
1.2257 €
100 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 1674969, Phoenix Contact

Crimp contact, Contact diameter: 1.6 mm, Turned, Socket, Contact material: Copper alloy, Contact surface: gold-plated, Connection cross section: 0.14 mm² - 0.37 mm², AWG 24 - 22

Technical specifications
Filter Property Value
Version receptacle
Cable cross-section 0.14-0.37 mm²
AWG cross-section AWG 24-22
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Insulation diameter 0.9-2.6 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No