1688256 | Phoenix Contact

Receptacle, 2.0-3.5 mm², AWG 14-12, solder connection, 1688256

Order No.: 62P5357
EAN: 4017918179656
MPN:
1688256
VS-BU-LK-3,6/22,8/2,6
Series: VS-BU
1688256 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
4.3554 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
4.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.3554 €

Socket contact, 1688256, Phoenix Contact

Power contacts, For D-SUB combination inserts, Socket, Solder cup, Straight, Rated current: 20 A, Gold-plated

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 14-12
Insulation diameter 3,63 mm
Contact connection Lötanschluss
Contact material Kupferlegierung
Cable cross-section 2,0-3,5 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei