1704927 | Phoenix Contact

Pin contact, 2.5-4.0 mm², AWG 14-12, crimp connection, silver-plated, 1704927

Order No.: 63P8506
EAN: 4046356746229
MPN:
1704927
PV-FT-CCM-2,5-4-R1000
Series: PV
1704927 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
1.6422 € *
Available: 0 pcs.
Available in 10 days: 70,000 pcs.
Leadtime: 1 Week **
Total Price:
1,642.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.6422 €

Pin contact, 1704927, Phoenix Contact

Panel feed-through, Range of articles: Sunclix, Device connector, Front mounting, min. Conductor cross section: 2.5 mm², max. Conductor cross section: 4 mm², Rated current: : 27 A, Connection method: Crimp, Type of contact: Pin

Features

  • High-quality materials ensure a high degree of reliability and long-term stability
  • Maximum system efficiency with proven, low-loss SUNCLIX contacts
  • International approvals enable worldwide use
Technical specifications
Ausführung Stiftkontakt
AWG-Leiterquerschnitt AWG 14-12
Isolationsdurchmesser 1,9 mm
Kontaktanschluss Crimpanschluss
Kontaktmaterial Kupfer
Kontaktoberfläche versilbert
Leiterquerschnitt 2,5-4,0 mm²
Logistics
Ursprungsland DE
Zolltarifnummer 85359000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes