1859991 | Phoenix Contact

Receptacle, 0.5-1.0 mm², crimp connection, tin-plated, 1859991

Order No.: 63P2722
EAN: 4017918127091
MPN:
1859991
MCC-MT 0,5-1,0
Series: MCC
1859991 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 80 pcs.
Available in 10 days: 17,200 pcs.
Leadtime: 2 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4998 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale

Socket contact, 1859991, Phoenix Contact

Female contact, Is inserted into the plug after crimping the conductor, For the module plug housing MCC 1...-STZ-3,81 and MCC 1...--STZF-3,81, For cross sections of 0.5 mm² to 1 mm²

Technical specifications
Version Buchsenkontakt
Contact connection Crimpanschluss
contact surface verzinnt
Cable cross-section 0,5-1,0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes