1879544 | Phoenix Contact

Receptacle, 0.2-0.5 mm², AWG 24-20, crimp connection, tin-plated, 1879544

Order No.: 65P1092
EAN: 4017918269074
MPN:
1879544
MSTBC-MT 0,2-0,5 BAND
Series: MSTBC
1879544 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 10 days: 28,000 pcs.
Leadtime: 2 Weeks **
Total Price:
1,237.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.3094 €

Socket contact, 1879544, Phoenix Contact

Module socket contact, Is inserted into the plug housing MSTBC after crimping the conductor, For conductors from 0.2 to 0.5 mm²

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 24-20
Contact connection Crimpanschluss
contact surface verzinnt
Cable cross-section 0,2-0,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes