3190645 | Phoenix Contact
Receptacle, 0.5-1.0 mm², crimp connection, tin-plated, 3190645
Unit Price (€ / pc.)
0.2868 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Socket contact, 3190645, Phoenix Contact
Module female contact, Is inserted into the MSTBC connector shell after the conductor has been crimped, For conductors from 0.5 - 1 mm², Ribbon contact
Technical specifications
Version | Buchsenkontakt | |
Contact connection | Crimpanschluss | |
contact surface | verzinnt | |
Cable cross-section | 0,5-1,0 mm² |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |