3190658 | Phoenix Contact

Receptacle, 1.5-2.5 mm², AWG 16-14, crimp connection, tin-plated, 3190658

Order No.: 63P6080
EAN: 4017918249267
MPN:
3190658
MSTBC-MT 1,5-2,5 BA
Series: MSTBC
3190658 Phoenix Contact Crimp Contacts
Image may differ
Unit Price (€ / pc.)
0.2773 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
970.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3500 pcs.
0.2773 €

Socket contact, 3190658, Phoenix Contact

Module female contact, Is inserted into the MSTBC connector shell after the conductor has been crimped, For conductors from 1.5 - 2.5 mm², Ribbon contact

Technical specifications
Version Buchsenkontakt
AWG cross-section AWG 16-14
Contact connection Crimpanschluss
contact surface verzinnt
Cable cross-section 1,5-2,5 mm²
Logistics
Country of origin CZ
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes