1209910 | Phoenix Contact

Crimping die, CRIMPFOX for wire end ferrules, 120 mm², 1209910

Order No.: 64P7464
EAN: 4046356178723
MPN:
1209910
CRIMPFOX-C120 AI 120/DIE
Series: CRIMPFOX
1209910 Phoenix Contact Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
268.6663 € *
Available: 0 pcs.
Available in 10 days: 3 pcs.
Leadtime: 2 Weeks **
Total Price:
268.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
268.6663 €

Crimp insert, 1209910, Phoenix Contact

Crimp insert die (pair), for CRIMPFOX-C120, for ferrules (DIN 46228) 120 mm², Trapezoid crimp, Black.

Technical specifications
Version CRIMPFOX
Crimping Range (mm²) 120 mm²
Suitable for Aderendhülsen
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes