1212319 | Phoenix Contact

Crimping die, CRIMPFOX for copper tube lug, 10-70 mm², 1212319

Order No.: 64P7484
EAN: 4046356454650
MPN:
1212319
CRIMPFOX-C120 RCT 70-1/DIE
Series: CRIMPFOX
1212319 Phoenix Contact Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 1 Week **
Total Price:
101.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.3166 €

Crimp insert, 1212319, Phoenix Contact

Crimp insert die (pair), for CRIMPFOX-C120, for copper tube lug 10-70 mm², WM crimp, AWG 2/0-7, Black.

Technical specifications
Ausführung CRIMPFOX
Crimpbereich (mm²) 10-70 mm²
Geeignet für Kabelschuh aus Kupferrohr
Logistics
Ursprungsland DE
Zolltarifnummer 82079091
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes