1212326 | Phoenix Contact
Crimping die, CRIMPFOX for crimping pliers, 95 mm², 1212326
Unit Price (€ / pc.)
101.3166 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Replacement die, 1212326, Phoenix Contact
Replacement die, Pre-round die (pair), for CRIMPFOX-C120, for sector cable 95 mm².
Technical specifications
Version | CRIMPFOX | |
Crimping Range (mm²) | 95 mm² | |
Suitable for | Crimpzange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |