1212328 | Phoenix Contact
Crimping die, CRIMPFOX for insulated ring cable lug, 16 mm², 1212328
Unit Price (€ / pc.)
171.5504 € *
Available: 0 pcs.
Available in 10 days: 7 pcs.
Leadtime: 2 Weeks **
Crimp insert, 1212328, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C120, for insulated ring cable lug 16 mm², Oval crimp, Black.
Technical specifications
Version | CRIMPFOX | |
Crimping Range (mm²) | 16 mm² | |
Suitable for | Isolierter Ringkabelschuh |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079091 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |